Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4229-55ML
Newark Part No.20X4463
Technical Datasheet
Coating TypeInsulating
Coating ApplicationsConnections, Electronic Components, Metals
Dispensing MethodBottle
Coating ColourBlack
Volume55ml
Weight45.6g
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 4229 Connector Coating is a solvent based, modified thermoplastic liquid coating used as a replacement for electrical tape and shrink wrap. It dries to a durable, flexible, moisture resistant and rubber-like coating to protect exposed wires, metals and plastics.
- Meets ASTM E-96 moisture resistance
- Meets ASTM B-117 salt spray test
- Meets ASTM G53-84 accelerated 10 year weather test
- Highly flexible
- Will not chip or crack
- Good adhesion
- Suitable for use in food facilities as a non-food chemical
Technical Specifications
Coating Type
Insulating
Dispensing Method
Bottle
Volume
55ml
Product Range
-
Coating Applications
Connections, Electronic Components, Metals
Coating Colour
Black
Weight
45.6g
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ