2. Power Supplies
                                                                                                  3. DC / AC Inverters
                                                                                                  Print Page

                                                                                                  RV1512UL

                                                                                                  DC/AC Inverter, Charger, ITE, 12 VDC, 1 Outlets, 120 VAC, 1.5 kW, PowerVerter RV Series

                                                                                                  EATON TRIPP LITE
                                                                                                  EATON TRIPP LITE RV1512UL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoRV1512UL
                                                                                                  Newark Part No.41Y9619
                                                                                                  Product RangePowerVerter RV Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332118981
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,035.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,035.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoRV1512UL
                                                                                                  Newark Part No.41Y9619
                                                                                                  Product RangePowerVerter RV Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332118981
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Voltage Max12VDC
                                                                                                  No. of Outlets1Outlets
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage120VAC
                                                                                                  Output Power Max1.5kW
                                                                                                  Output Power1.5kW
                                                                                                  Product RangePowerVerter RV Series
                                                                                                  Length444.5mm
                                                                                                  Width266.7mm
                                                                                                  Height203.2mm
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  No. of Outlets

                                                                                                  1Outlets

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Output Power

                                                                                                  1.5kW

                                                                                                  Length

                                                                                                  444.5mm

                                                                                                  Height

                                                                                                  203.2mm

                                                                                                  Input Voltage Max

                                                                                                  12VDC

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Power Max

                                                                                                  1.5kW

                                                                                                  Product Range

                                                                                                  PowerVerter RV Series

                                                                                                  Width

                                                                                                  266.7mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)