1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. COB LEDs
                                                                                                    4. White COB LEDs
                                                                                                    Print Page

                                                                                                    BXRE-50E4000-F-24

                                                                                                    LED, Cool White, 80 CRI Rating, 31 W, 4000 lm, 1.05 A, 120 °, 5000 K, SMD-4, Round with Flat Top

                                                                                                    BRIDGELUX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRIDGELUX BXRE-50E4000-F-24
                                                                                                    ManufacturerBRIDGELUX
                                                                                                    Manufacturer Part NoBXRE-50E4000-F-24
                                                                                                    Newark Part No.41Y6601
                                                                                                    Product RangeV18 Array Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$6.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 600
                                                                                                    Multiple: 600
                                                                                                    $4,074.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BRIDGELUX
                                                                                                    ManufacturerBRIDGELUX
                                                                                                    Manufacturer Part NoBXRE-50E4000-F-24
                                                                                                    Newark Part No.41Y6601
                                                                                                    Product RangeV18 Array Series
                                                                                                    COB ColorCool White
                                                                                                    Color Rendering Index Max80
                                                                                                    Power Rating31W
                                                                                                    Luminous Flux @ Test4000lm
                                                                                                    Forward Current @ Test1.05A
                                                                                                    Viewing Angle120°
                                                                                                    Forward Voltage VF Typ29.5V
                                                                                                    Nominal CCT (K)5000 K
                                                                                                    COB Length21mm
                                                                                                    COB Width21mm
                                                                                                    Opto Case StyleSMD-4, No Lead
                                                                                                    Lumens / Watt @ Current Test139lm/W
                                                                                                    Light Emitting Surface18.6mm
                                                                                                    Lens Type-
                                                                                                    Lens ShapeRound with Flat Top
                                                                                                    Height1.7mm
                                                                                                    Product RangeV18 Array Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    COB Color

                                                                                                    Cool White

                                                                                                    Power Rating

                                                                                                    31W

                                                                                                    Forward Current @ Test

                                                                                                    1.05A

                                                                                                    Forward Voltage VF Typ

                                                                                                    29.5V

                                                                                                    COB Length

                                                                                                    21mm

                                                                                                    Opto Case Style

                                                                                                    SMD-4, No Lead

                                                                                                    Light Emitting Surface

                                                                                                    18.6mm

                                                                                                    Lens Shape

                                                                                                    Round with Flat Top

                                                                                                    Product Range

                                                                                                    V18 Array Series

                                                                                                    Color Rendering Index Max

                                                                                                    80

                                                                                                    Luminous Flux @ Test

                                                                                                    4000lm

                                                                                                    Viewing Angle

                                                                                                    120°

                                                                                                    Nominal CCT (K)

                                                                                                    5000 K

                                                                                                    COB Width

                                                                                                    21mm

                                                                                                    Lumens / Watt @ Current Test

                                                                                                    139lm/W

                                                                                                    Lens Type

                                                                                                    -

                                                                                                    Height

                                                                                                    1.7mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)