Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Reed Relays
                                                                                                    Print Page

                                                                                                    DAT70510-HR

                                                                                                    Reed Relay, Tungsten, SPST-NO, 5 VDC, D-HR Series, Through Hole, 28 ohm, 2 A

                                                                                                    SENSATA / CYNERGY3
                                                                                                    SENSATA / CYNERGY3 DAT70510-HR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSENSATA / CYNERGY3
                                                                                                    Manufacturer Part NoDAT70510-HR
                                                                                                    Newark Part No.41Y0874
                                                                                                    Product RangeD-HR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$90.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 20
                                                                                                    Multiple: 20
                                                                                                    $1,807.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SENSATA / CYNERGY3
                                                                                                    ManufacturerSENSATA / CYNERGY3
                                                                                                    Manufacturer Part NoDAT70510-HR
                                                                                                    Newark Part No.41Y0874
                                                                                                    Product RangeD-HR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Coil Voltage5VDC
                                                                                                    Product RangeD-HR Series
                                                                                                    Relay MountingThrough Hole
                                                                                                    Coil Resistance28ohm
                                                                                                    Switching Current Max2A
                                                                                                    Switching Voltage Max7kV
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The DAT70510-HR from Cynergy3 is a high insulation resistance, high voltage reed relay with PCB mount. It has a very high isolation voltage of up to 10KV and it is achieved through the use of this high vacuum reed switch with tungsten contacts. This relay suitable for high reliability applications such as cardiac defibrillators, test equipment and high voltage power supplies. The tungsten contacts can switch higher voltages.

                                                                                                    • Contact configuration is SPST-NO
                                                                                                    • Coil voltage is 5VDC
                                                                                                    • Minimum insulation resistance is 1x10^14ohm
                                                                                                    • Maximum contact resistance is 250mohm
                                                                                                    • Switching voltage is 7KVDC/AC peak, switching current is 2A, carry current is 3A
                                                                                                    • Switching power is 50W
                                                                                                    • Coil resistance is 28ohm
                                                                                                    • Operating temp range from -20°C to +70°C
                                                                                                    • Isolation between contact/coil is 17KV
                                                                                                    • Ideal for sensitive test and measurement circuits which require low leakage current losses

                                                                                                    Applications

                                                                                                    Industrial, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Product Range

                                                                                                    D-HR Series

                                                                                                    Coil Resistance

                                                                                                    28ohm

                                                                                                    Switching Voltage Max

                                                                                                    7kV

                                                                                                    Coil Voltage

                                                                                                    5VDC

                                                                                                    Relay Mounting

                                                                                                    Through Hole

                                                                                                    Switching Current Max

                                                                                                    2A

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65