ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Memory & SIM Card Connectors
                                                                                                    Print Page

                                                                                                    104031-0811

                                                                                                    Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Phosphor Bronze, Gold Plated Contacts

                                                                                                    Date/Lot Code

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 104031-0811
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No104031-0811
                                                                                                    Newark Part No.
                                                                                                    Full Reel99R5410
                                                                                                    Cut Tape41Y0636
                                                                                                    Product Range104031 Series
                                                                                                    Also Known AsGTIN UPC EAN: 884982018273
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,130 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 12 weeks. Charged on dispatch. Cut Tape are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$2.690$2.69
                                                                                                    Total Price $2.69
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$2.690
                                                                                                    25+$2.240
                                                                                                    100+$2.150
                                                                                                    250+$2.030
                                                                                                    500+$1.950
                                                                                                    1000+$1.810
                                                                                                    2500+$1.550
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    12000+$1.440
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No104031-0811
                                                                                                    Newark Part No.
                                                                                                    Full Reel99R5410
                                                                                                    Cut Tape41Y0636
                                                                                                    Product Range104031 Series
                                                                                                    Also Known AsGTIN UPC EAN: 884982018273
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range104031 Series
                                                                                                    Insert & Eject MechanismPush-Pull
                                                                                                    Memory / Card TypeMicroSD
                                                                                                    Connector TypeMicro SD
                                                                                                    No. of Contacts8Contacts
                                                                                                    Contact MaterialPhosphor Bronze
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    Push-Pull style microSD memory card connector offers low profile in industry and enhanced features for superior reliability in compact mobile applications.

                                                                                                    • 1.10mm pitch and 1.42mm height microSD card connector
                                                                                                    • Tight coplanarity control
                                                                                                    • Inner-lead terminal design
                                                                                                    • Reliable detect switch
                                                                                                    • Simple design without eject mechanism

                                                                                                    Applications

                                                                                                    Portable Devices

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    104031 Series

                                                                                                    Memory / Card Type

                                                                                                    MicroSD

                                                                                                    No. of Contacts

                                                                                                    8Contacts

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Insert & Eject Mechanism

                                                                                                    Push-Pull

                                                                                                    Connector Type

                                                                                                    Micro SD

                                                                                                    Contact Material

                                                                                                    Phosphor Bronze

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (5)

                                                                                                    Enhanced Product Overview EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    3D Product Image EN

                                                                                                    Alternatives for 104031-0811

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code