1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Thermal Interface Materials
                                                                                                    4. Thermally Conductive Materials
                                                                                                    Print Page

                                                                                                    9882 (1X36YDS)

                                                                                                    THERMALLY CONDUCTIVE TAPE

                                                                                                    Date/Lot Code

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 9882 (1X36YDS)
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No9882 (1X36YDS)
                                                                                                    Newark Part No.41T5550
                                                                                                    Product Range9882 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200243493
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$140.340
                                                                                                    5+$135.500
                                                                                                    10+$130.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $140.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No9882 (1X36YDS)
                                                                                                    Newark Part No.41T5550
                                                                                                    Product Range9882 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200243493
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Conductivity0.6W/m.K
                                                                                                    Conductive MaterialPolymer
                                                                                                    Thickness0.127mm
                                                                                                    Thermal Impedance-
                                                                                                    Dielectric Strength-
                                                                                                    External Length32.918mm
                                                                                                    External Width25.4mm
                                                                                                    Product Range9882 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 9882 (1"X36YDS) is a white Thermally Conductive Adhesive Transfer Tape made of ceramic filled acrylic polymer with single liner using silicone-treated polyester. This 9882-series tape is designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices (e.g. fans, heat spreaders or heat pipes). Ideal for thin bonding applications. These tapes are pressure sensitive adhesives loaded with thermally conductive ceramic fillers. The specialized acrylic chemistry of these tapes provide for good thermal stability of the base polymer. The thermally conductive tapes are on a silicone treated polyester release liner for ease of handling and die cutting. Ideal for thin bonding applications.

                                                                                                    • Clear PET easy release top liner
                                                                                                    • High mechanical strength
                                                                                                    • Improved surface wet-out for rough surface
                                                                                                    • Excellent shock performance
                                                                                                    • Halogen-free
                                                                                                    • Good thermal transfer

                                                                                                    Applications

                                                                                                    HVAC, LED Lighting, Power Management

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Thermal Conductivity

                                                                                                    0.6W/m.K

                                                                                                    Thickness

                                                                                                    0.127mm

                                                                                                    Dielectric Strength

                                                                                                    -

                                                                                                    External Width

                                                                                                    25.4mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Conductive Material

                                                                                                    Polymer

                                                                                                    Thermal Impedance

                                                                                                    -

                                                                                                    External Length

                                                                                                    32.918mm

                                                                                                    Product Range

                                                                                                    9882 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code