| Quantity | Price |
|---|---|
| 1+ | $804.600 |
| 5+ | $801.150 |
| 10+ | $797.690 |
Product Information
Product Overview
FN2200-250-99 is a EMC/EMI filter for PV inverter. This is very compact DC filters for PV inverters and therefore support the integration in shrinking frame sizes of power electronics. It comes in unsymmetrical housings, which help to prevent inverse installation and wrong electrical connection. Along with grid-side installed AC EMC/EMI filters, FN2200 is key to meeting the international EMC standards like EN 61000-6-3 and -6-4 and help to ensure the reliable operation of the system. FN2200 is designed for very low power loss, to support overall efficiency. Installed between the PV inverter and the solar panel, FN2200 DC filters help to control conducted emissions on the panel side of the system and therefore reduce the potential for interference radiation off the panel. However, this can potentially also be used in other DC applications within published specifications, like UPS, DC motor drives, or DC quick chargers.
- Reduces conducted emissions towards the solar panel
- Reduces the probability of EMI radiation off the solar panel
- Helps to prevent pre-mature panel aging because of HF leakage currents
- Helps to meet international EMC regulations for the entire PV system
- 250A rated current at 55°C, 100KW typical inverter AC power rating
- <gt/> 99.9% filter efficiency at 25°C/DC, 10W power loss at 25°C/DC, -99 input/output connections
- 1200VDC maximum continuous operating voltage, DC operating frequency
- Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
- Temperature range (operation and storage) from -40°C to +100°C (40/100/21)
Technical Specifications
General Purpose
250A
1 Stage
Busbar
FN 2200 Series
1.2kVDC
Three Phase
Chassis Mount
Busbar
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate