2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Input / Output Modules
                                                                                                  Print Page

                                                                                                  SNAP-PAC-R2

                                                                                                  Controller, Analog / Simple Digital / Serial

                                                                                                  OPTO 22
                                                                                                  OPTO 22 SNAP-PAC-R2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOPTO 22
                                                                                                  Manufacturer Part NoSNAP-PAC-R2
                                                                                                  Newark Part No.89K0425
                                                                                                  Product RangeSNAP PAC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OPTO 22
                                                                                                  ManufacturerOPTO 22
                                                                                                  Manufacturer Part NoSNAP-PAC-R2
                                                                                                  Newark Part No.89K0425
                                                                                                  Product RangeSNAP PAC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Current Rating-
                                                                                                  Product RangeSNAP PAC Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The SNAP-PAC-R2 is a Programmable Automation Controller provides control, communication and I/O processing. It is fully integrated with PAC project software, SNAP PAC brains and SNAP I/O modules. Used with the included PAC project basic software suite (or PAC project professional, purchased separately), the Ethernet-based SNAP-PAC-R2 can handle almost all your industrial control, remote monitoring and data acquisition needs. This intelligent, flexible PAC can be used in several ways. The SNAP-PAC-R2 can provide complete cell control on its own rack with I/O modules. It can also control SNAP PAC I/O units at the same time for a larger system. Or the R2 can be used in a more extensive distributed control system as an I/O unit controlled by a SNAP PAC S-series standalone controller. It can even be used as intelligent remote I/O for Allen-Bradley Logix PLC systems, such as ControlLogix and MicroLogix. It provides communication, because it is based on the internet protocol (IP).

                                                                                                  • Rechargeable
                                                                                                  • Built-in I/O processor handles up to 16 digital, analog and serial I/O modules on the same rack
                                                                                                  • Real-time clock
                                                                                                  • FTP Server/client with file system
                                                                                                  • Scratch pad area for peer-to-peer communication
                                                                                                  • Configurable link redundancy or segmented networking for I/O-controller sub-netting
                                                                                                  • 16 Number of charts that can run simultaneously
                                                                                                  • Wireless LAN interface with separate IP address
                                                                                                  • 2 Independent 10/100Mbps Ethernet network interfaces (RJ-45 connectors)

                                                                                                  Applications

                                                                                                  Automation & Process Control, Industrial, Wireless

                                                                                                  Technical Specifications

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Product Range

                                                                                                  SNAP PAC Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65