Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.60 |
| 10+ | $2.10 |
| 25+ | $1.96 |
| 50+ | $1.88 |
| 100+ | $1.77 |
| 250+ | $1.68 |
| 500+ | $1.65 |
Product Information
Product Overview
The IR2127SPBF is a single-channel current sensing high voltage high speed power MOSFET and IGBT Driver with the proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuitry detects over-current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side or low-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout
- 3.3, 5 and 15V Input logic compatible
- FAULT\ lead indicates shutdown has occurred
- Output in phase with input
Applications
Motor Drive & Control, Industrial
Technical Specifications
1Channels
High Side
8Pins
SOIC
Non-Inverting
500mA
20V
125°C
150ns
-
No SVHC (25-Jun-2025)
-
MOSFET
SOIC
Surface Mount
250mA
10V
-40°C
200ns
-
MSL 2 - 1 year
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate