2. Connectors
                                                                                                    3. Fiber Optic Attenuators & Connectors
                                                                                                    4. Fiber Optic Adapters
                                                                                                    Print Page

                                                                                                    FOA-500A

                                                                                                    Fiber Optic Adapter, Singlemode, LC, LC, Straight Adapter

                                                                                                    L-COM
                                                                                                    L-COM FOA-500A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoFOA-500A
                                                                                                    Newark Part No.89M9628
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,030 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoFOA-500A
                                                                                                    Newark Part No.89M9628
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fibre TypeSinglemode
                                                                                                    Convert From Fiber Optic ConnectorLC
                                                                                                    Convert To Fiber Optic ConnectorLC
                                                                                                    Convert From GenderJack
                                                                                                    Convert To GenderJack
                                                                                                    Adapter Body StyleStraight Adapter
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The FOA-500A is a Fiber Optic Coupler with LC to LC connectors. LC couplers are designed for mounting in panels with rectangular cutouts. This adapter features bronze or ceramic alignment sleeves which provide precision mating for both multimode and single mode applications.

                                                                                                    • Used to connect multimode and single mode LC duplex and simplex fiber cables
                                                                                                    • Plastic body provides a light weight yet durable solution
                                                                                                    • Integrated mounting clip allows for easy snap in installation
                                                                                                    • Ceramic alignment sleeve supports single mode applications
                                                                                                    • Low profile - No flange design

                                                                                                    Applications

                                                                                                    Communications & Networking, Fibre Optics, Security

                                                                                                    Technical Specifications

                                                                                                    Fibre Type

                                                                                                    Singlemode

                                                                                                    Convert To Fiber Optic Connector

                                                                                                    LC

                                                                                                    Convert To Gender

                                                                                                    Jack

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Convert From Fiber Optic Connector

                                                                                                    LC

                                                                                                    Convert From Gender

                                                                                                    Jack

                                                                                                    Adapter Body Style

                                                                                                    Straight Adapter

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for FOA-500A

                                                                                                    5 Products Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised