1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    5. Results

                                                                                                    7 Product Results Found for "41J3300"

                                                                                                    Find a huge range of DC Axial Fans at Newark Electronics. We stock a large selection of DC Axial Fans, including new and most popular products from the world's top manufacturers including: Multicomp, Ebm-papst & Adda
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Supply Voltage VDC
                                                                                                    Supply Voltage
                                                                                                    Fan Frame Type
                                                                                                    Voltage Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Bearing Type
                                                                                                    Flow Rate - Imperial
                                                                                                    Air Flow - CFM
                                                                                                    Flow Rate - Metric
                                                                                                    Noise Rating
                                                                                                    Power Rating
                                                                                                    Rated Speed
                                                                                                    Power Connection Type
                                                                                                    Current Rating
                                                                                                    IP Rating
                                                                                                    Air Flow - m3/min
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    3412N
                                                                                                    EBM-PAPST 3412N
                                                                                                    86K9817

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EBM-PAPST
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 49.4 CFM
                                                                                                    Each
                                                                                                    Recommended replacement for 41J3300
                                                                                                    1+
                                                                                                    $40.220
                                                                                                    12V
                                                                                                    Square
                                                                                                    12VDC
                                                                                                    DC
                                                                                                    92mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    49.4CFM
                                                                                                    84m³/h
                                                                                                    49.4CFM
                                                                                                    32dBA
                                                                                                    2.2W
                                                                                                    2700rpm
                                                                                                    2 Lead Wires
                                                                                                    -
                                                                                                    IP20
                                                                                                    1.4m³/min
                                                                                                    3400N Series
                                                                                                    MC002712
                                                                                                    MULTICOMP MC002712
                                                                                                    57AC0116

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 25 mm
                                                                                                    6. Vapo Bearing
                                                                                                    7. 45 CFM
                                                                                                    Each
                                                                                                    Recommended replacement for 41J3300
                                                                                                    1+
                                                                                                    $7.630
                                                                                                    10+
                                                                                                    $7.140
                                                                                                    20+
                                                                                                    $6.830
                                                                                                    12V
                                                                                                    Square
                                                                                                    12VDC
                                                                                                    DC
                                                                                                    92mm
                                                                                                    25mm
                                                                                                    Vapo Bearing
                                                                                                    45CFM
                                                                                                    1.274m³/min
                                                                                                    45CFM
                                                                                                    32dBA
                                                                                                    1.46W
                                                                                                    2700rpm
                                                                                                    2 Lead Wires
                                                                                                    121mA
                                                                                                    -
                                                                                                    1.274m³/min
                                                                                                    -
                                                                                                    MC001653
                                                                                                    MULTICOMP MC001653
                                                                                                    14AC8544

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 45 CFM
                                                                                                    Each
                                                                                                    Recommended replacement for 41J3300
                                                                                                    1+
                                                                                                    $37.370
                                                                                                    10+
                                                                                                    $35.240
                                                                                                    50+
                                                                                                    $31.920
                                                                                                    100+
                                                                                                    $29.780
                                                                                                    250+
                                                                                                    $27.050
                                                                                                    12V
                                                                                                    Square
                                                                                                    12VDC
                                                                                                    DC
                                                                                                    92mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    45CFM
                                                                                                    1.27m³/min
                                                                                                    45CFM
                                                                                                    32dBA
                                                                                                    -
                                                                                                    2700rpm
                                                                                                    2 Lead Wires
                                                                                                    -
                                                                                                    -
                                                                                                    1.27m³/min
                                                                                                    -
                                                                                                    MC001597
                                                                                                    MULTICOMP MC001597
                                                                                                    14AC8488

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 45 CFM
                                                                                                    Each
                                                                                                    Recommended replacement for 41J3300
                                                                                                    1+
                                                                                                    $23.150
                                                                                                    10+
                                                                                                    $21.830
                                                                                                    50+
                                                                                                    $19.770
                                                                                                    100+
                                                                                                    $18.450
                                                                                                    250+
                                                                                                    $16.760
                                                                                                    12V
                                                                                                    Square
                                                                                                    12VDC
                                                                                                    DC
                                                                                                    92mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    45CFM
                                                                                                    1.27m³/min
                                                                                                    45CFM
                                                                                                    32dBA
                                                                                                    -
                                                                                                    2700rpm
                                                                                                    2 Lead Wires
                                                                                                    -
                                                                                                    IP56
                                                                                                    1.27m³/min
                                                                                                    -
                                                                                                    MC36271
                                                                                                    MULTICOMP MC36271
                                                                                                    23T0599

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. DC Axial Fan
                                                                                                    2. Brushless Motor
                                                                                                    3. 12 V
                                                                                                    4. Square
                                                                                                    5. 92 mm
                                                                                                    6. 25 mm
                                                                                                    7. Ball Bearing
                                                                                                    8. 45 CFM
                                                                                                    Each
                                                                                                    Recommended replacement for 41J3300
                                                                                                    50+
                                                                                                    $9.600
                                                                                                    100+
                                                                                                    $8.960
                                                                                                    250+
                                                                                                    $8.140
                                                                                                    12V
                                                                                                    Square
                                                                                                    12VDC
                                                                                                    DC
                                                                                                    92mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    45CFM
                                                                                                    1.274m³/min
                                                                                                    45CFM
                                                                                                    32dBA
                                                                                                    -
                                                                                                    2700rpm
                                                                                                    2 Lead Wires
                                                                                                    135mA
                                                                                                    -
                                                                                                    1.274m³/min
                                                                                                    -
                                                                                                    AD0912MB-A70GL
                                                                                                    ADDA AD0912MB-A70GL
                                                                                                    08R6697

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ADDA
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 41.49 CFM
                                                                                                    Each
                                                                                                    Recommended replacement for 41J3300
                                                                                                    100+
                                                                                                    $12.500
                                                                                                    250+
                                                                                                    $11.340
                                                                                                    12V
                                                                                                    Square
                                                                                                    12VDC
                                                                                                    DC
                                                                                                    92mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    41.49CFM
                                                                                                    1.169m³/min
                                                                                                    41.49CFM
                                                                                                    31.3dBA
                                                                                                    1.8W
                                                                                                    2600rpm
                                                                                                    2 Lead Wires
                                                                                                    170mA
                                                                                                    -
                                                                                                    1.169m³/min
                                                                                                    AD9225 Series
                                                                                                    MC001635
                                                                                                    MULTICOMP MC001635
                                                                                                    14AC8526

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MULTICOMP
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 45 CFM
                                                                                                    Each
                                                                                                    Recommended replacement for 41J3300
                                                                                                    50+
                                                                                                    $31.920
                                                                                                    100+
                                                                                                    $29.780
                                                                                                    250+
                                                                                                    $27.050
                                                                                                    12V
                                                                                                    Square
                                                                                                    12VDC
                                                                                                    DC
                                                                                                    92mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    45CFM
                                                                                                    1.27m³/min
                                                                                                    45CFM
                                                                                                    32dBA
                                                                                                    -
                                                                                                    2700rpm
                                                                                                    2 Lead Wires
                                                                                                    -
                                                                                                    IP68
                                                                                                    1.27m³/min
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-7 of 7 items
                                                                                                    of 1 page(s)