Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24S-AA-D0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.42AH1074
Product Range06025SA Series
Your Part Number
2,056 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.960 |
| 5+ | $17.340 |
| 10+ | $15.720 |
| 25+ | $14.510 |
| 50+ | $13.640 |
| 100+ | $13.200 |
| 250+ | $12.750 |
Price for:Each
Minimum: 1
Multiple: 1
$18.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24S-AA-D0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.42AH1074
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial35.7CFM
Bearing TypeBall Bearing
Air Flow - CFM35.7CFM
Flow Rate - Metric1.01m³/min
Noise Rating42.5dBA
Power Rating4.08W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min1.01m³/min
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Flow Rate - Imperial
35.7CFM
Air Flow - CFM
35.7CFM
Noise Rating
42.5dBA
Rated Speed
7000rpm
Current Rating
170mA
Air Flow - m3/min
1.01m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.01m³/min
Power Rating
4.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06025SA Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability