ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    MC36312

                                                                                                    DC Axial Fan, Brushless Motor, 5 V, Square, 30 mm, 15 mm, Vapo Bearing, 6 CFM

                                                                                                    MULTICOMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP MC36312
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part NoMC36312
                                                                                                    Newark Part No.23T0640
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTICOMP
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part NoMC36312
                                                                                                    Newark Part No.23T0640
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC5V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Voltage TypeDC
                                                                                                    Supply Voltage5VDC
                                                                                                    Fan Frame Size30mm
                                                                                                    External Depth15mm
                                                                                                    Bearing TypeVapo Bearing
                                                                                                    Flow Rate - Imperial6CFM
                                                                                                    Flow Rate - Metric0.169m³/min
                                                                                                    Air Flow - CFM6CFM
                                                                                                    Noise Rating27dBA
                                                                                                    Power Rating-
                                                                                                    Rated Speed7000rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating114mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.169m³/min
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The MC36312 is a Tube-axial Fan with VAPO bearing system and lead wire power connection terminals. It features brushless motor design.

                                                                                                    • 8500RPM Rotor speed
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    5V

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Size

                                                                                                    30mm

                                                                                                    Bearing Type

                                                                                                    Vapo Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    0.169m³/min

                                                                                                    Noise Rating

                                                                                                    27dBA

                                                                                                    Rated Speed

                                                                                                    7000rpm

                                                                                                    Current Rating

                                                                                                    114mA

                                                                                                    Air Flow - m3/min

                                                                                                    0.169m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Supply Voltage

                                                                                                    5VDC

                                                                                                    External Depth

                                                                                                    15mm

                                                                                                    Flow Rate - Imperial

                                                                                                    6CFM

                                                                                                    Air Flow - CFM

                                                                                                    6CFM

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65