ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    FLUKE-437-II

                                                                                                    Power Analyzer, Energy, Harmonics, Power, 8 Channel, 1V to 1kV, 400 Hz

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-437-II
                                                                                                    FLUKE FLUKE-437-II
                                                                                                    FLUKE FLUKE-437-II
                                                                                                    FLUKE FLUKE-437-II
                                                                                                    FLUKE FLUKE-437-II
                                                                                                    FLUKE FLUKE-437-II
                                                                                                    FLUKE FLUKE-437-II
                                                                                                    FLUKE FLUKE-437-II
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-437-II
                                                                                                    Newark Part No.76T4894
                                                                                                    Product Range430-II Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-437-II
                                                                                                    Newark Part No.76T4894
                                                                                                    Product Range430-II Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsEnergy, Harmonics, Power
                                                                                                    No. of Channels8 Channel
                                                                                                    Voltage Range rms1V to 1kV
                                                                                                    Bandwidth400Hz
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Product Range430-II Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                     The Fluke 437 Series II Power Quality and Energy Analyzer is the world's only Power Quality analyzer that can monetize the cost of energy waste due to poor power quality and is ideal for characterizing power quality, conducting load studies and capturing hard-to-find voltage events over a user-defined period of time.  Designed for capturing power quality measurements in avionic and military systems, Fluke 437 Series II is the must-have 400 Hz quality analyzer.

                                                                                                    • 400 Hz measurement – capture power quality measurements for avionic and military power systems
                                                                                                    • PowerWave data capture – capture fast RMS values to see every waveform
                                                                                                    • Power inverter efficiency – measure both ac power and dc power, in and out
                                                                                                    • Energy monetization – calculate the fiscal cost of energy waste due to poor power quality
                                                                                                    • Energy assessment– quantify the before and after installation improvements in energy consumption
                                                                                                    • Frontline troubleshooting – quickly diagnose problems on-screen to get your operation back online
                                                                                                    • Predictive maintenance – detect and prevent power quality issues before they cause downtime
                                                                                                    • Long-term analysis – uncover hard-to-find or intermittent issues
                                                                                                    • Load studies – verify electrical system capacity before adding loads

                                                                                                    Applications

                                                                                                    Avionics, Defence, Military & Aerospace, Marine, Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Contents

                                                                                                    BC430 Power Adapter, International Plug Adapter Set, BP290 (Single Capacity Li-ion Battery) 28 Wh (7 hours or more), TLS430 Test Lead and Alligator Clip Set, WC100 Color Coding Clips and Regional Decals, i430flex-TF, 24 inch (61 cm) Length, 4 Clamps, 8 GB SD Card, PowerLog on CD (includes operator manuals in PDF format), USB Cable A-B Mini

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Energy, Harmonics, Power

                                                                                                    Voltage Range rms

                                                                                                    1V to 1kV

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Channels

                                                                                                    8 Channel

                                                                                                    Bandwidth

                                                                                                    400Hz

                                                                                                    External Width

                                                                                                    -

                                                                                                    Product Range

                                                                                                    430-II Series

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product