2. Semiconductors - ICs
                                                                                                    3. Configurable Mixed Signal ICs
                                                                                                    Print Page

                                                                                                    MAX11300GTL+

                                                                                                    MIXED SIGNAL I/O, 20GPIO, 5.25V

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX11300GTL+
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX11300GTL+
                                                                                                    Newark Part No.73Y1921
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    88 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.630
                                                                                                    10+$14.820
                                                                                                    25+$14.060
                                                                                                    50+$13.300
                                                                                                    100+$12.820
                                                                                                    250+$12.330
                                                                                                    500+$12.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX11300GTL+
                                                                                                    Newark Part No.73Y1921
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    CMIC Type-
                                                                                                    Resolution (Bits)12bit
                                                                                                    Sampling Rate400kSPS
                                                                                                    No. of GPIOs20GPIOs
                                                                                                    No. of LUTs-
                                                                                                    Input Channel TypeDifferential, Single Ended
                                                                                                    Supply Voltage Range4.75V to 5.25V
                                                                                                    Data InterfaceSPI
                                                                                                    Supply Voltage Range4.75V to 5.25V
                                                                                                    CMIC Package StyleTQFN-EP
                                                                                                    Supply Voltage TypeSingle
                                                                                                    CMIC Socket-
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    ADC / DAC Case StyleTQFN
                                                                                                    No. of Pins40Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MAX11300GTL+ is a PIXI, 20port programmable mixed-signal I/O with 12bit ADC, 12bit DAC, analogue switches and GPIO in 40 pin TQFN package. It offers 20 mixed-signal high voltage, bipolar ports, which are configurable as an ADC analogue input, a DAC analogue output, a general-purpose input, a general-purpose output or an analogue switch terminal. One internal and two external temperature sensors track junction & environmental temperature. Adjacent pairs of ports are configurable as a logic-level translator for open-drain devices or an analogue switch. PIXI ports provide highly flexible hardware configuration for 12bit mixed-signal applications. Each port is individually configurable with up to 4 selectable voltage ranges within -10V to +10V. It allows for the averaging of 2, 4, 8, 16, 32, 64 or 128 ADC samples from each ADC-configured port to improve noise performance. A DAC-configured output port can drive up to 25mA. The GPIO ports can be programmed to user-defined logic levels.

                                                                                                    • Supply voltage range is 4.75V to 4.25V
                                                                                                    • Operating temperature range from -40°C to 105°C
                                                                                                    • Single-ended, differential, or pseudo-differential
                                                                                                    • Programmable sample averaging per ADC port
                                                                                                    • Unique voltage reference for each ADC PIXI port
                                                                                                    • 25mA current drive capability with overcurrent
                                                                                                    • 0 to +5V GPI input, 0 to +2.5V GPI programmable threshold & 0 to +10V GPO programmable o/p
                                                                                                    • 60 ohm analogue switch between adjacent PIXI ports
                                                                                                    • Internal/external temperature sensors of ±1˚C accuracy
                                                                                                    • Adapts to specific application requirements & allows for easy reconfiguration as system needs change

                                                                                                    Applications

                                                                                                    Signal Processing, Industrial

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    CMIC Type

                                                                                                    -

                                                                                                    Sampling Rate

                                                                                                    400kSPS

                                                                                                    No. of LUTs

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    4.75V to 5.25V

                                                                                                    Supply Voltage Range

                                                                                                    4.75V to 5.25V

                                                                                                    Supply Voltage Type

                                                                                                    Single

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    ADC / DAC Case Style

                                                                                                    TQFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Resolution (Bits)

                                                                                                    12bit

                                                                                                    No. of GPIOs

                                                                                                    20GPIOs

                                                                                                    Input Channel Type

                                                                                                    Differential, Single Ended

                                                                                                    Data Interface

                                                                                                    SPI

                                                                                                    CMIC Package Style

                                                                                                    TQFN-EP

                                                                                                    CMIC Socket

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    No. of Pins

                                                                                                    40Pins

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991G
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code