Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
| 10+ | $8.260 |
| 25+ | $7.800 |
| 50+ | $7.320 |
| 100+ | $7.030 |
| 250+ | $6.740 |
| 500+ | $6.550 |
Product Information
Product Overview
The MAX5190BEEG+ is an 8bit, 40MHz, voltage output DAC in 24 pin QSOP package. This DAC is designed for superior performance in signal reconstruction or arbitrary waveform generation applications requiring analogue signal reconstruction with on-chip precision resistors for voltage output operation. It features a 10pVs glitch operation to minimize unwanted spurious signal components at the output. An on-board +1.2V band gap circuit provides a well regulated, low noise reference that can be disabled for external reference operation. It provides a high level of signal integrity for least amount of power dissipation. DAC has three modes of operation such as normal, low power standby and full shutdown which provides the lowest possible power dissipation with a 1µA (max) shutdown current. A fast wake-up time (0.5µs) from standby mode to full DAC operation allows for power conservation by activating the DAC only when required. It is used in arbitrary waveform generation.
- Supply voltage range is 2.7V to 3.3V
- Operating temperature range from -40°C to 85°C
- Supports parallel interface
- Wide spurious free dynamic range of 70dB at fOUT = 2.2MHz
- Fully differential output
- Internal +1.2V low noise band gap reference
- Maximum INL of +1LSB & maximum DNL of +1LSB at monotonic
- Typical glitch impulse is 10pVs
- Typical values of SFDR is 70dBc, THD is -68dB & SNR is 52dB at fOUT = 2.2MHz, TA = +25°C
Applications
Signal Processing, Industrial, Imaging, Video & Vision
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
2.7V
2.7V to 3.3V
QSOP
Parallel
24Pins
-40°C
Single 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Parallel
3.3V
2.7V to 3.3V
1Channels
Voltage
QSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate