Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61800924923Copy
Newark Part No.55T8224
Product RangeWR-DSUB
Your Part Number
2,132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.890 |
| 25+ | $1.800 |
| 50+ | $1.700 |
| 100+ | $1.510 |
| 500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61800924923Copy
Newark Part No.55T8224
Product RangeWR-DSUB
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWR-DSUB
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Alternatives for 61800924923
5 Products Found
Product Overview
The 61800924923 is a 9-way 2-row white female Solder Bucket, stamped contacts. This WR-DSUB series bucket with gold-plated copper alloy contacts, PBT insulator. It mates with 6180xx211721, 6180xx217122, 6180xx221823, 6180xx226221, 6180xx231221, 6180xx231421, 6180xx233721, 6180xx24823, 6180xx25023, 6180xx29221 and 6180xx226221.
- 3A Current rating
- 125VAC Voltage rating
- UL94V-0 Flammability rating
- Used with 4180xx27911, 6180xx214622, 6180xx25311, 6180xx25322 and 726181xxx
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
WR-DSUB
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate