ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. UV & IR Components
                                                                                                    4. IR Transceivers
                                                                                                    Print Page

                                                                                                    TFDU4101-TT3

                                                                                                    IR TRANSCEIVER, SIR, 115.2KBPS, 900NM

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY TFDU4101-TT3
                                                                                                    VISHAY TFDU4101-TT3
                                                                                                    VISHAY TFDU4101-TT3
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoTFDU4101-TT3
                                                                                                    Newark Part No.
                                                                                                    Full Reel27M9733
                                                                                                    Re-Reel40Y2627
                                                                                                    Cut Tape40Y2627
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,374 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 8 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$5.080$5.08
                                                                                                    Total Price $5.08
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$5.080
                                                                                                    10+$3.710
                                                                                                    25+$3.560
                                                                                                    50+$3.420
                                                                                                    100+$3.280
                                                                                                    250+$3.220
                                                                                                    500+$3.160
                                                                                                    1000+$2.650
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1000+$2.900
                                                                                                    2000+$2.880
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoTFDU4101-TT3
                                                                                                    Newark Part No.
                                                                                                    Full Reel27M9733
                                                                                                    Re-Reel40Y2627
                                                                                                    Cut Tape40Y2627
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IrDA StandardSIR
                                                                                                    Data Rate Max115.2Kbps
                                                                                                    Peak Wavelength900nm
                                                                                                    Data Transmission Distance1m
                                                                                                    Supply Voltage Min2.4V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Supply Current90µA
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Technical Specifications

                                                                                                    IrDA Standard

                                                                                                    SIR

                                                                                                    Peak Wavelength

                                                                                                    900nm

                                                                                                    Supply Voltage Min

                                                                                                    2.4V

                                                                                                    Supply Current

                                                                                                    90µA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Data Rate Max

                                                                                                    115.2Kbps

                                                                                                    Data Transmission Distance

                                                                                                    1m

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for TFDU4101-TT3

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code