2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. Results

                                                                                                  2 Product Results Found for "40Y1249"

                                                                                                  Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power & Traco Power
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Approvals & Standards
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  THB 3-2423
                                                                                                  TRACO POWER THB 3-2423
                                                                                                  59M2657

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. Through Hole
                                                                                                  5. Fixed
                                                                                                  6. 36 V
                                                                                                  7. 18 V
                                                                                                  8. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  Recommended replacement for 40Y1249
                                                                                                  1+
                                                                                                  $58.990
                                                                                                  Total:$58.99
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  Regulated
                                                                                                  4.8kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.7mm
                                                                                                  31.8mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THB 3 Series
                                                                                                  THP 3-2423
                                                                                                  TRACO POWER THP 3-2423
                                                                                                  51R5280

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  Recommended replacement for 40Y1249
                                                                                                  1+
                                                                                                  $82.080
                                                                                                  Total:$820.80
                                                                                                  Min: 10 / Mult: 10
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  -
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.7mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  40V
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
                                                                                                  of 1 page(s)