1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Plastic Enclosures
                                                                                                    Print Page

                                                                                                    PN-1329-DGMB

                                                                                                    Plastic Enclosure, Multipurpose, ABS, 222 mm, 146.1 mm, 74.9 mm, IP65

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES PN-1329-DGMB
                                                                                                    BUD INDUSTRIES PN-1329-DGMB
                                                                                                    BUD INDUSTRIES PN-1329-DGMB
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoPN-1329-DGMB
                                                                                                    Newark Part No.40T8059
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    753 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.420
                                                                                                    5+$19.650
                                                                                                    10+$17.870
                                                                                                    25+$17.470
                                                                                                    50+$17.070
                                                                                                    100+$16.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoPN-1329-DGMB
                                                                                                    Newark Part No.40T8059
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeMultipurpose
                                                                                                    Enclosure MaterialABS
                                                                                                    External Height - Metric222mm
                                                                                                    External Width - Metric146.1mm
                                                                                                    External Depth - Metric74.9mm
                                                                                                    IP RatingIP65
                                                                                                    Body ColorGray
                                                                                                    NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
                                                                                                    External Height - Imperial8.7"
                                                                                                    External Width - Imperial5.75"
                                                                                                    External Depth - Imperial2.95"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    PN-1329-DGMB is an IP65 NEMA 4X box dark gray with mounting brackets.

                                                                                                    • External dimension is 8.74" x 5.75" x 2.95", internal dimension is 8.33" x 5.34" x 2.78" (L x W x D)
                                                                                                    • Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
                                                                                                    • UL listed
                                                                                                    • Molded external mounting brackets eliminate the need for assembly of separate brackets
                                                                                                    • Cover-attaching screws are outside sealing area: preventing ingress of moisture & dust in NEMA box
                                                                                                    • Most models have internal guide slots for mounting PCB assemblies vertically
                                                                                                    • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
                                                                                                    • Silicon sponge gasket material

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Multipurpose

                                                                                                    External Height - Metric

                                                                                                    222mm

                                                                                                    External Depth - Metric

                                                                                                    74.9mm

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    External Height - Imperial

                                                                                                    8.7"

                                                                                                    External Depth - Imperial

                                                                                                    2.95"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    External Width - Metric

                                                                                                    146.1mm

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    NEMA Rating

                                                                                                    NEMA 1, 2, 4, 4X, 12, 13

                                                                                                    External Width - Imperial

                                                                                                    5.75"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Drawing EN

                                                                                                    Miscellaneous EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)