2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Earth & Ground Resistance Testers
                                                                                                  Print Page

                                                                                                  6470-B

                                                                                                  EARTH GROUND TESTER, 0.011OHM-99.99KOHM

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 6470-B
                                                                                                  AEMC INSTRUMENTS 6470-B
                                                                                                  AEMC INSTRUMENTS 6470-B
                                                                                                  AEMC INSTRUMENTS 6470-B
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No6470-B
                                                                                                  Newark Part No.40T4232
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No6470-B
                                                                                                  Newark Part No.40T4232
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measuring FunctionsBonding Resistance, Earth Coupling Resistance, Ground Resistance, Soil Resistance
                                                                                                  Resistance Measurement Range0.011ohm to 99.99kohm
                                                                                                  Resistance Measurement Frequency513Hz
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  6470-B is a portable digital ground resistance tester instrument designed to measure ground resistance, soil resistivity (two methods– Wenner & Schlumberger), bonding resistance (DC resistance 2-wire and 4-wire Kelvin sensing) and earth coupling resistance. This direct reading tester measures from 0.01 to 99.99kΩ and is auto-ranging, automatically seeking out the optimum measurement range and test current. Easy-to-use – simply connect the leads, select the test mode, press Start and read the results. Up to 512 test results can be stored in internal memory for later recall to the display or downloaded to a PC via DataView® software. It includes a heavy-duty field case sealed against dust and water when closed (test button is also sealed against the elements); manual and automatic test frequency selection from 40 to 513Hz, user selectable 3-pole (3-point) fall of potential or 4-pole (4-point) soil resistivity test methods and user selectable 2-wire or 4-wire bond resistance test method.

                                                                                                  • Selectable test voltage of 16 or 32V up to 250mA of test current
                                                                                                  • Auto-off power management
                                                                                                  • Automatic recognition of all electrode connections and their resistance value
                                                                                                  • Optically isolated USB communication
                                                                                                  • Remote set up and operation of all measurements using DataView® software supplied
                                                                                                  • Automatic report generation
                                                                                                  • Rechargeable NiMH batteries from wall charger or vehicle power
                                                                                                  • Rugged dustproof and rainproof field case – IP54 rated in closed position
                                                                                                  • Grounding standards IEC 61557 parts 4 and 5 compliant
                                                                                                  • Large LCD display

                                                                                                  Contents

                                                                                                  Ground resistance tester, carrying bag, 110/240V power adapter with US power cord, Optical USB cable, Rechargeable NiMH battery pack, USB stick with DataView® software, Ground tester workbook and user manual.

                                                                                                  Technical Specifications

                                                                                                  Measuring Functions

                                                                                                  Bonding Resistance, Earth Coupling Resistance, Ground Resistance, Soil Resistance

                                                                                                  Resistance Measurement Frequency

                                                                                                  513Hz

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Resistance Measurement Range

                                                                                                  0.011ohm to 99.99kohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (16-Jul-2019)