1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Magnetic Position Sensors
                                                                                                    Print Page

                                                                                                    SPS-A100D-VAMS

                                                                                                    Magnetic Position Sensor, SMART SPS Series, 100° Arc, 0.5 to 4.5 Vdc Analog Output, 18 to 40 Vdc

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL SPS-A100D-VAMS
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoSPS-A100D-VAMS
                                                                                                    Newark Part No.40T2025
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 51 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$827.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $4,137.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoSPS-A100D-VAMS
                                                                                                    Newark Part No.40T2025
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Nominal Air Gap7.8mm
                                                                                                    Maximum Air Gap-
                                                                                                    Resolution-
                                                                                                    Linearity0.4%
                                                                                                    Electrical Rotation Angle100°
                                                                                                    Supply Voltage Min18VDC
                                                                                                    Supply Voltage Max40VDC
                                                                                                    Rotational Life Cycles-
                                                                                                    IP RatingIP67, IP69K
                                                                                                    Sensor HousingRing
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    Nominal Air Gap

                                                                                                    7.8mm

                                                                                                    Resolution

                                                                                                    -

                                                                                                    Electrical Rotation Angle

                                                                                                    100°

                                                                                                    Supply Voltage Max

                                                                                                    40VDC

                                                                                                    IP Rating

                                                                                                    IP67, IP69K

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Maximum Air Gap

                                                                                                    -

                                                                                                    Linearity

                                                                                                    0.4%

                                                                                                    Supply Voltage Min

                                                                                                    18VDC

                                                                                                    Rotational Life Cycles

                                                                                                    -

                                                                                                    Sensor Housing

                                                                                                    Ring

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)