Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50105C
Newark Part No.28X4666
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.160 |
| 2000+ | $1.130 |
| 4000+ | $1.100 |
| 6000+ | $1.070 |
| 10000+ | $1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50105C
Newark Part No.28X4666
Product Range5000 Series
Technical Datasheet
DC Current Rating700mA
Inductance1mH
DC Resistance Max0.3ohm
Product Range5000 Series
Impedance-
Common Mode Filter Case9.3mm x 5.9mm x 4.4mm
Product Length9.3mm
Product Width5.9mm
Product Height4.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50105C is a 700mA surface-mount Common Mode Choke designed to attenuate up to 100MHz common mode noise where line filtering is required. Backward compatible with Sn/Pb soldering systems and the pin is of pure tin dip finish.
- J-STD-020C Reflow
- UL94V-0 Flammability rating
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
700mA
DC Resistance Max
0.3ohm
Impedance
-
Product Length
9.3mm
Product Height
4.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
Product Range
5000 Series
Common Mode Filter Case
9.3mm x 5.9mm x 4.4mm
Product Width
5.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for 50105C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate