Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTMCGD6ST1440C
Newark Part No.35AH7664
Product RangeTM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.050 |
Price for:Each
Minimum: 1000
Multiple: 500
$5,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTMCGD6ST1440C
Newark Part No.35AH7664
Product RangeTM Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeTM Series
Contact Voltage AC Nom250V
Operating Force Max2.65ozf
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TMCGD6ST1440C is a miniature Snap-acting Switch with fine silver contacts and thermoplastic actuator button. This switch features standard mounting style, high force simulated roller and quick connect terminals. It is used in pumps, white goods and consumer appliances.
- -55 to 150°C Operating Temperature range
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
TM Series
Operating Force Max
2.65ozf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate