ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. MOSFET Modules
                                                                                                    Print Page

                                                                                                    FM400TU-2A

                                                                                                    Bipolar (BJT) Single Transistor, Six N Channel, 200 Arms, 100 V, 0.00145 ohm, 15 V, 6 V

                                                                                                    POWEREX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POWEREX FM400TU-2A
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoFM400TU-2A
                                                                                                    Newark Part No.40K6692
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    POWEREX
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoFM400TU-2A
                                                                                                    Newark Part No.40K6692
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeSix N Channel
                                                                                                    Transistor PolaritySix N Channel
                                                                                                    Continuous Drain Current Id200Arms
                                                                                                    Drain Source Voltage Vds100V
                                                                                                    Drain Source On State Resistance0.00145ohm
                                                                                                    On Resistance Rds(on)0.00145ohm
                                                                                                    Rds(on) Test Voltage15V
                                                                                                    Gate Source Threshold Voltage Max6V
                                                                                                    Power Dissipation880W
                                                                                                    Power Dissipation Pd880W
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    Six N Channel

                                                                                                    Continuous Drain Current Id

                                                                                                    200Arms

                                                                                                    Drain Source On State Resistance

                                                                                                    0.00145ohm

                                                                                                    Rds(on) Test Voltage

                                                                                                    15V

                                                                                                    Power Dissipation

                                                                                                    880W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Transistor Polarity

                                                                                                    Six N Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    100V

                                                                                                    On Resistance Rds(on)

                                                                                                    0.00145ohm

                                                                                                    Gate Source Threshold Voltage Max

                                                                                                    6V

                                                                                                    Power Dissipation Pd

                                                                                                    880W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised