ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Audio Amplifiers
                                                                                                    Print Page

                                                                                                    SSM3302ACPZ

                                                                                                    Audio Power Amplifier, 36.6W x 1 @ 2Ohm, 24W x 2 @ 4Ohm, D, 2 Channels, 7V to 18V, LFCSP-EP

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES SSM3302ACPZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoSSM3302ACPZ
                                                                                                    Newark Part No.60AK9176
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.120
                                                                                                    10+$6.270
                                                                                                    25+$5.820
                                                                                                    50+$5.510
                                                                                                    100+$5.190
                                                                                                    250+$5.030
                                                                                                    500+$4.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoSSM3302ACPZ
                                                                                                    Newark Part No.60AK9176
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output Power x Channels @ Load36.6W x 1 @ 2Ohm, 24W x 2 @ 4Ohm
                                                                                                    Audio Amplifier TypeD
                                                                                                    No. of Channels2Channels
                                                                                                    Supply Voltage Range7V to 18V
                                                                                                    Supply Voltage Range7V to 18V
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    No. of Pins40Pins
                                                                                                    Load Impedance2ohm
                                                                                                    Output Type1 x Mono, 2 x Stereo
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleLFCSP-EP
                                                                                                    Amplifier ClassD
                                                                                                    Automotive Qualification Standard-
                                                                                                    No. of Channels2 Channel
                                                                                                    Output Power36.6W
                                                                                                    Output Power (VA)36.6W

                                                                                                    Product Overview

                                                                                                    SSM3302 is a fully integrated, high efficiency, stereo Class-D audio amplifier. In addition, while mono mode is activated, the user can drive a load as small as 2ohm up to 20W continuous output power by stacking the stereo output terminals. This features a high efficiency, low noise modulation scheme that requires no external LC output filters. This scheme continues to provide high efficiency even at low output power. Spread spectrum pulse density modulation (PDM) is used to provide lower EMI radiated emissions compared with other Class-D architectures. The SSM3302 includes an optional modulation select pin (ultralow EMI emission mode) that significantly reduces the radiated emissions at the Class-D outputs, particularly above 100MHz. The SSM3302 can pass FCC Class-B emissions testing with an unshielded 20inch cable using common-mode choke-based filtering. Application includes mobile computing, flat panel televisions, media docking stations, portable electronics, sound bars.

                                                                                                    • Filterless stereo class-D amplifier with Σ-Δ modulation
                                                                                                    • Signal-to-noise ratio is 98dB (typ, PO = 10 W, RL = 8ohm)
                                                                                                    • Single-supply operation from 7V to 18V
                                                                                                    • Flexible gain adjustment pin from 9dB to 24dB
                                                                                                    • Fixed input impedance of 40Kohm
                                                                                                    • Mono output mode pin for 1 × 20W output power into 2ohm
                                                                                                    • 10µA shutdown current, short-circuit and thermal protection
                                                                                                    • Pop-and-click suppression, user-selectable ultralow EMI emissions mode
                                                                                                    • Thermal warning indicator, power-on reset
                                                                                                    • 40 lead LFCSP-WQ package, operating temperature range from -40°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Output Power x Channels @ Load

                                                                                                    36.6W x 1 @ 2Ohm, 24W x 2 @ 4Ohm

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Range

                                                                                                    7V to 18V

                                                                                                    No. of Pins

                                                                                                    40Pins

                                                                                                    Output Type

                                                                                                    1 x Mono, 2 x Stereo

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Amplifier Case Style

                                                                                                    LFCSP-EP

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Output Power

                                                                                                    36.6W

                                                                                                    Audio Amplifier Type

                                                                                                    D

                                                                                                    Supply Voltage Range

                                                                                                    7V to 18V

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    Load Impedance

                                                                                                    2ohm

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Amplifier Class

                                                                                                    D

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Output Power (VA)

                                                                                                    36.6W

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product