Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoWGS-1
Newark Part No.17X0342
Product RangeWGS Series
Also Known AsGTIN UPC EAN: 00051115635274 70006734746
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part NoWGS-1
Newark Part No.17X0342
Product RangeWGS Series
Also Known AsGTIN UPC EAN: 00051115635274 70006734746
Technical Datasheet
Safety Category-
Glove StyleSecure Grip
Glove SizeS
Glove ColourBlack, Grey
Glove MaterialSynthetic Suede
Product RangeWGS Series
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Technical Specifications
Safety Category
-
Glove Size
S
Glove Material
Synthetic Suede
Gender
Unisex
Age Group
Adult
Glove Style
Secure Grip
Glove Colour
Black, Grey
Product Range
WGS Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
