Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoUB2A
Newark Part No.26M4651
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051115261893
Technical Datasheet
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part NoUB2A
Newark Part No.26M4651
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051115261893
Technical Datasheet
Product RangeScotchlok Series
TerminationIDC / IDT
Wire Size AWG Min26AWG
Wire Size AWG Max19AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator Colour-
Insulator MaterialPP (Polypropylene)
Terminal Material-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Proven splicing technology for communication applications
- Easy to use and fast installation
- Gel filled (gas tight) or dry versions available
- Unique ‘U’ contact provides dependable electrical connection
- Supplied in packs of 100
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
-
Termination
IDC / IDT
Wire Size AWG Max
19AWG
Terminal Type
Wire Tap Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate