
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | TB3540Copy |
| Manufacturer Standard Lead Time | 106 weeks |
| Newark Part No. | 24T4975 |
| Product Range | Dual Lock Series |
| Also Known As | GTIN UPC EAN: 00051111976272 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8+ | $74.550 |
| 16+ | $72.320 |
| 40+ | $68.250 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | TB3540Copy |
| Manufacturer Standard Lead Time | 106 weeks |
| Newark Part No. | 24T4975 |
| Product Range | Dual Lock Series |
| Also Known As | GTIN UPC EAN: 00051111976272 |
| Technical Datasheet | |
| Fastener Length - Imperial | - |
| Fastener Length - Metric | - |
| Fastener Width - Imperial | 1" |
| Fastener Width - Metric | 25.4mm |
| Fastener Colour | Black |
| Fastener Material | PO (Polyolefin) |
| Cable Bundle Diameter Max | - |
| Minimum Loop Tensile Strength | - |
| Roll Length | 3.05m |
| Product Range | Dual Lock Series |
| SVHC | To Be Advised |
Product Overview
The TB3540 is a black Reclosable Fastener made of polypropylene body. The 70006718517 Dual Lock™ reclosable fastener is positive locking, hidden fastener designed for use in a variety of attachment solutions. It consists of continuous strips of polyolefin stems with a mushroom shaped top protruding up from the backing. When snapped together the mushroom shaped caps interlock producing a strong reliable fastener. The reclosable fastener can be mated in the type 250. The pressure sensitive adhesive makes the Dual Lock reclosable fastener easy to use. Designed to bond to many plastics, powder coated paints and other low surface energy materials. A black fastener with mushroom shaped stems that is backed with a rubber based pressure sensitive adhesive.
- Mates to type 170, 250 or 400
- 5mil White silicone treated polyolefin liner
- 49° Maximum operating temperature
Applications
Industrial, Consumer Electronics
Technical Specifications
| Fastener Length - Imperial | - |
|---|---|
| Fastener Width - Imperial | 1" |
| Fastener Colour | Black |
| Cable Bundle Diameter Max | - |
| Roll Length | 3.05m |
| SVHC | To Be Advised |
| Fastener Length - Metric | - |
|---|---|
| Fastener Width - Metric | 25.4mm |
| Fastener Material | PO (Polyolefin) |
| Minimum Loop Tensile Strength | - |
| Product Range | Dual Lock Series |
Technical Docs (2)
Alternatives for TB3540
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
