Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.950 |
Product Information
Product Overview
The NOVEC series Contact Cleaner formulated with extra cleaning power to remove stubborn oils, greases and silicones, as well as fluorinated oils and greases, dust and particulates, from sensitive electrical and electronic equipment. This includes connectors, printed circuit boards, electromechanical devices, scales, relays and circuit breakers. It is compatible with plastics and other materials of construction. It is non-flammable, non-ozone-depleting, has low global warming potential and contains no HCFCs, HFCs, nPB or HAPs. This product is formulated with 3M™ Novec™ 7200 engineered fluid, which is VOC-exempt under California Air Resources Board (CARB) regulations. It is optimized for both compliance with the CARB VOC limits and high performance because it does not resort to increased use of inert propellants (dilution) in order to achieve compliance.
- Fast drying and low odour
- Excellent plastics compatibility
- No rinsing and residues
- Non-corrosive and -conductive
- Non-flammable
- Low toxicity
Applications
Industrial
Technical Specifications
Degreaser
Aerosol
-
To Be Advised
Electrical, Electronics, Mechanical
12fl.oz (US)
Novec Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate