Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | N2534-6V0C-RB-WFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 55AH0157 |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $6.380 |
| 25+ | $6.130 |
| 50+ | $5.870 |
| 100+ | $4.990 |
| 250+ | $4.840 |
| 500+ | $4.700 |
| 1000+ | $4.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | N2534-6V0C-RB-WFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 55AH0157 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 34Contacts |
| Contact Termination Type | Surface Mount |
| Product Range | - |
| Connector Shroud | - |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Connector Type | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount |
| Connector Shroud | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 34Contacts |
| Product Range | - |
| Contact Material | Copper |
| Connector Type | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
