Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoMV14-8R/LXCopy
Newark Part No.66W6132
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587553 80611464019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.830 |
| 5+ | $103.800 |
| 10+ | $101.720 |
| 25+ | $99.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$112.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoMV14-8R/LXCopy
Newark Part No.66W6132
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128587553 80611464019
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial8
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
#8
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
To Be Advised
Stud Size - Imperial
8
Wire Size AWG Max
14AWG
Product Range
Scotchlok Series
Insulator Material
Vinyl
Technical Docs (3)
Alternatives for MV14-8R/LX
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
