| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | MP-3560 CLEARCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 93F6920 |
| Product Range | Dual Lock Series |
| Also Known As | GTIN UPC EAN: 00051131064638 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $242.610 |
| 5+ | $228.340 |
| 10+ | $221.820 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | MP-3560 CLEARCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 93F6920 |
| Product Range | Dual Lock Series |
| Also Known As | GTIN UPC EAN: 00051131064638 |
| Technical Datasheet | |
| Fastener Length - Imperial | - |
| Fastener Length - Metric | - |
| Fastener Width - Imperial | 1" |
| Fastener Width - Metric | 25.4mm |
| Fastener Colour | Transparent |
| Fastener Material | PP (Polypropylene) |
| Cable Bundle Diameter Max | - |
| Minimum Loop Tensile Strength | - |
| Roll Length | 4.5m |
| Product Range | Dual Lock Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The MP-3560 CLEAR is a Reclosable Fastening System has a clear acrylic adhesive on the back of a clear polypropylene construction. It has 250 stems per square inch, with an engaged thickness of 0.23-inch and the closure life 1000 times. It offers advanced closure alternatives to zippers, screws, snaps, bolts and more. They are often better than conventional closure methods because they offer greater design flexibility, faster product assembly, smoother and cleaner exterior surfaces and improved product performance in many applications. 3M™ reclosable fasteners mini-packs are great for design development and small volume product requirements and can be used to inexpensively test and evaluate eight most popular 3M reclosable fasteners before making a more substantial investment.
- Simplifies storage and dispensing
- Faster, easier attachment
- Available in both plain-backed and adhesive-backed fasteners
Applications
Logistics, Automotive, Medical, Defence, Military & Aerospace, Industrial
Contents
General purpose synthetic rubber and 3M™ High performance acrylic adhesives.
Technical Specifications
| Fastener Length - Imperial | - |
|---|---|
| Fastener Width - Imperial | 1" |
| Fastener Colour | Transparent |
| Cable Bundle Diameter Max | - |
| Roll Length | 4.5m |
| SVHC | No SVHC (16-Jul-2019) |
| Fastener Length - Metric | - |
|---|---|
| Fastener Width - Metric | 25.4mm |
| Fastener Material | PP (Polypropylene) |
| Minimum Loop Tensile Strength | - |
| Product Range | Dual Lock Series |
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
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |