Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoM18-14R/SX
Newark Part No.66W6021
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589403 80611465867
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoM18-14R/SX
Newark Part No.66W6021
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00051128589403 80611465867
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeScotchlok Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
-
SVHC
To Be Advised
Stud Size - Imperial
1/4"
Wire Size AWG Max
18AWG
Product Range
Scotchlok Series
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for M18-14R/SX
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate