Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoLSE-160WF, WHITE, 33M X 12MMCopy
Newark Part No.09AN1948
Product RangeVHB LSE Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $68.770 |
| 25+ | $65.830 |
| 50+ | $62.890 |
Price for:Each
Minimum: 18
Multiple: 18
$1,237.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoLSE-160WF, WHITE, 33M X 12MMCopy
Newark Part No.09AN1948
Product RangeVHB LSE Series
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialFoam
Tape ColourWhite
Total Tape Thickness63 mil (1.6 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeVHB LSE Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.47"
Product Range
VHB LSE Series
Tape Backing Material
Foam
Total Tape Thickness
63 mil (1.6 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
