Need more?
| Quantity | Price |
|---|---|
| 1+ | $59.400 |
| 5+ | $55.500 |
| 10+ | $52.090 |
| 25+ | $50.530 |
| 50+ | $47.690 |
Product Information
Product Overview
The FP301-1/2-48"-BLACK is a black Heat Shrink Tube that offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Rated for 135°C continuous operation, all FP-301 tubing is easily marked and resists cold flow. It is used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering. FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering.
- Split-resistant
- Mechanically tough
- 2400psi Tensile strength
- Self-extinguish
- Non-corrosive
- Meets UL 224 all-tubing flame test (except clear)
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
2:1
12.7mm
4ft
0.25"
PO (Polyolefin)
To Be Advised
0.5"
Black
1.2m
6.35mm
FP301 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate