Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoFP-303MS-1-YL-50Copy
Newark Part No.73R7942
Product RangeFP303 Series
Also Known AsGTIN UPC EAN: 00051128583586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoFP-303MS-1-YL-50Copy
Newark Part No.73R7942
Product RangeFP303 Series
Also Known AsGTIN UPC EAN: 00051128583586
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions25.4mm x 15.2m
I.D. Max-
I.D. Min-
Shrink Ratio3:1
Product RangeFP303 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.4mm x 15.2m
I.D. Min
-
Product Range
FP303 Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
