You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E05-2500-3/8"

Tape, Natural / Synthetic Rubber, Masking, Circle, Tan, 7.2 mil (0.18 mm)

3M E05-2500-3/8"
×
×

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
E05-2500-3/8"
Newark Part No.:
99Y0876
Product Range
2380 Series
Technical Datasheet:
E05-2500-3/8"   Datasheet
See all Technical Docs

Product Range Selector (2380 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Masking

:
Natural / Synthetic Rubber




:
Masking



:
Circle

:
Tan

:
7.2 mil (0.18 mm)

:
0.375"

:
9.53mm

:
Paint Masking

:
2380 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

3M Performance Masking Tape 2380 was designed for industrial use where the best possible paint line is desired and drying conditions range from air dry to oven bake. Our smooth, strong, mini-crepe paper masking tape holds fast, removes easily and will give you great performance for most paint masking applications.
  • Size: 0.375" circles - 2500/roll
  • Diecut Shape: Circle
  • Color: Natural
  • Thickness (inches): 0.0072
  • Material: Polyester backing with Silicone/Rubber blend Adhesive

Footnotes

Any width or custom configuration available upon request

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$8.49

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2500
Multiple: 1 Minimum: 22
Quantity Price Your Price
 
 
10+ $8.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $7.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $7.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $6.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $6.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --