Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Manufacturer3M
Manufacturer Part NoDEL-CT8NT40-CCopy
Newark Part No.56W4319
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length226mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
226mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Type
Intermediate
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
