Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCT8BK50S-CCopy
Newark Part No.56W4314
Also Known AsGTIN UPC EAN: 00051128592922 80611469513
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 10+ | $8.220 |
| 25+ | $7.910 |
| 50+ | $7.430 |
| 100+ | $7.210 |
| 250+ | $6.780 |
| 500+ | $6.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCT8BK50S-CCopy
Newark Part No.56W4314
Also Known AsGTIN UPC EAN: 00051128592922 80611469513
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length218mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
218mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
