
Need more?
| Quantity | Price |
|---|---|
| 1+ | $197.280 |
| 5+ | $180.500 |
| 10+ | $171.210 |
| 25+ | $159.970 |
| 50+ | $148.210 |
| 100+ | $137.950 |
| 10000+ | $134.120 |
Product Information
Product Overview
The 9882 (1"X36YDS) is a white Thermally Conductive Adhesive Transfer Tape made of ceramic filled acrylic polymer with single liner using silicone-treated polyester. This 9882-series tape is designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices (e.g. fans, heat spreaders or heat pipes). Ideal for thin bonding applications. These tapes are pressure sensitive adhesives loaded with thermally conductive ceramic fillers. The specialized acrylic chemistry of these tapes provide for good thermal stability of the base polymer. The thermally conductive tapes are on a silicone treated polyester release liner for ease of handling and die cutting. Ideal for thin bonding applications.
- Clear PET easy release top liner
- High mechanical strength
- Improved surface wet-out for rough surface
- Excellent shock performance
- Halogen-free
- Good thermal transfer
Applications
HVAC, LED Lighting, Power Management
Notes
Any width or custom configuration available upon request
Technical Specifications
0.6W/m.K
0.127mm
-
25.4mm
To Be Advised
Polymer
-
32.918mm
9882 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
