Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.100 |
| 5+ | $116.970 |
| 10+ | $110.550 |
| 25+ | $104.850 |
Price for:Each
Minimum: 1
Multiple: 1
$124.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No971, ORANGE, 50MM X 33M
Newark Part No.85AK3552
Tape TypeFloor Marking
Adhesive TypeRubber Adhesive
Tape ColourOrange
Total Tape Thickness17 mil (0.43 mm)
Roll Length - Imperial36.08yard
Roll Length - Metric33m
Tape Width - Imperial1.969"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Type
Floor Marking
Tape Colour
Orange
Roll Length - Imperial
36.08yard
Tape Width - Imperial
1.969"
Product Range
-
Adhesive Type
Rubber Adhesive
Total Tape Thickness
17 mil (0.43 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate