Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No94922-M000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM9045
Product Range949 Series
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.300 |
| 25+ | $1.230 |
| 50+ | $1.170 |
| 100+ | $1.100 |
| 250+ | $1.040 |
| 500+ | $0.983 |
| 2500+ | $0.963 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No94922-M000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AM9045
Product Range949 Series
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts22Contacts
Contact Termination TypeSurface Mount Straight
Product Range949 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector TypePin Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1mm
No. of Contacts
22Contacts
Product Range
949 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Alternatives for 94922-M000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
