Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No929974-01-16-RK
Newark Part No.34P9362
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111666166 80000909574
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.410 |
| 500+ | $2.010 |
| 1000+ | $1.720 |
| 5000+ | $1.520 |
| 10000+ | $1.490 |
Price for:Each
Minimum: 360
Multiple: 360
$867.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929974-01-16-RK
Newark Part No.34P9362
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111666166 80000909574
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts16Contacts
Product Range929 Series
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Product Overview
The 929 series stackable Pin Strip Header with copper alloy contacts and glass-filled polyester (PBT) or high temperature (PCT) insulation for wave or IR soldering.
- Solder stand-off for wave soldering
- Board pin retention feature option
- 2.5A Current rating
- 1500VRMS at sea level Withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
16Contacts
Contact Termination Type
Through Hole Straight
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
929 Series
Connector Mounting
Through Hole Mount
Contact Material
Copper
Technical Docs (1)
Alternatives for 929974-01-16-RK
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate