Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8926-P001Copy
Newark Part No.12AN8907
Product Range8926 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.350 |
| 10+ | $19.080 |
| 25+ | $17.980 |
| 50+ | $17.050 |
| 100+ | $16.290 |
| 250+ | $15.530 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$20.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8926-P001Copy
Newark Part No.12AN8907
Product Range8926 Series
Thermal Conductivity1.5W/m.K
Conductive MaterialAcrylic Polymer
Thickness0.25mm
Thermal Impedance-
Dielectric Strength15kV/mm
External Length12.7mm
External Width12.7mm
Product Range8926 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
1.5W/m.K
Thickness
0.25mm
Dielectric Strength
15kV/mm
External Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
12.7mm
Product Range
8926 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
