Print Page
1,239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $5.180 |
| 25+ | $4.830 |
| 50+ | $4.600 |
| 100+ | $4.420 |
| 250+ | $3.980 |
| 500+ | $3.880 |
| 1000+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8520-4500PL.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99K0937 |
| Product Range | 8500 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | 8500 |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole Straight |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper |
| Contact Termination Type | Through Hole Straight |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | 8500 |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for 8520-4500PL.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |

