
| Quantity | Price |
|---|---|
| 5+ | $20.140 |
| 15+ | $18.270 |
| 25+ | $17.890 |
| 50+ | $17.480 |
| 100+ | $16.540 |
Product Information
Product Overview
Membrane switch 7993MP, is an industrial grade 3 mil membrane switch product suitable for circuit layers, metal dome placement, and lead protection. This product provides exceptional shear strength and adhesion to high surface energy plastics and metals. Designed and manufactured for durable long term application this product features a smooth adhesive for excellent actuation and optimal sealing. Once applied this product features high resistances to high temperature, chemicals, and moisture.
- Size: 0.5" circles - 100/roll
- Diecut Shape: Circle
- Color: White
- Material: Polyester backing with 3M 200MP Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Protective Film
Double Sided Foam
-
PET (Polyester) Film
-
-
12.7mm
No SVHC (15-Jan-2019)
Acrylic Adhesive
Circle
2 mil (0.05 mm)
-
-
0.5"
7993MP Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
