Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7100359742
Newark Part No.46AM1085
Product RangeVHB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.710 |
| 5+ | $41.410 |
| 10+ | $39.340 |
| 25+ | $37.500 |
| 50+ | $35.660 |
| 100+ | $34.050 |
Price for:Each
Minimum: 1
Multiple: 1
$43.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7100359742
Newark Part No.46AM1085
Product RangeVHB Series
Adhesive TypeAcrylic
Adhesive ColourWhite
Viscosity-
Dispensing MethodBottle
Volume236ml
Weight-
Product RangeVHB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Acrylic
Viscosity
-
Volume
236ml
Product Range
VHB Series
Adhesive Colour
White
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
