Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1U30S-MB2-SA1-500
Newark Part No.83AK5213
Product RangeMachine Vision Industrial Cables
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.930 |
| 5+ | $110.880 |
| 10+ | $105.420 |
| 25+ | $100.580 |
Price for:Each
Minimum: 1
Multiple: 1
$116.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1U30S-MB2-SA1-500
Newark Part No.83AK5213
Product RangeMachine Vision Industrial Cables
Connector Type AUSB Micro B Plug
Connector Type BUSB 3.0 Type A Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeMachine Vision Industrial Cables
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB Micro B Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
USB 3.0 Type A Plug
Cable Length - Metric
5m
Product Range
Machine Vision Industrial Cables
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate