
| Quantity | Price |
|---|---|
| 3+ | $120.480 |
| 12+ | $107.220 |
| 27+ | $106.160 |
| 51+ | $105.100 |
| 102+ | $97.020 |
| 252+ | $86.980 |
| 501+ | $85.510 |
| 1002+ | $78.830 |
Product Information
Product Overview
3M Aluminum Foil Tape 427 is the go-to foil tape for numerous applications across a broad range of industries. Comprised of a dead soft aluminum foil backing with a highly engineered pressure sensitive acrylic adhesive, it is ideal for heat shielding, heat reflecting, chemical masking, light enhancement, chemical milling, seaming, sealing and de-paint operations. Heat shielding of delicate parts Heat reflecting Masking in chemical paint stripping applications Moisture barrier Light reflecting for light enhancement Chemical milling Seaming and sealing Refrigerator and freezer coil attachment Splicing of thin gauge foils Plastic protection
- Size: 6" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0046
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Acrylic Adhesive
152.4mm
Aluminum
Non-Conductive
Silver
5yard
427 Series
Aluminium Foil
6"
4.57m
5yard
4.6 mil (0.12 mm)
4.57m
No SVHC (15-Jan-2019)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
